You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDO32 3-BW-100

MSO / MDO Oscilloscope, 3 Series, 2 Analogue, 100 MHz, 2.5 GSPS, 4 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO32 3-BW-100
Order Code:
310406301
Product Range
3 Series
Technical Datasheet:
MDO32 3-BW-100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Series

:
2 Analogue

:
100MHz

:
2.5GSPS

:
-

:
4ns

:
HD Capacitive Touch Screen

:
MDO32 w/3-BW-100 Bandwidth Upgrade

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Product Overview

The 3 Series MDO minimizes rack or bench space by integrating multiple instrument, which combines analog, digital, and RF measurements with a signal source in a single, small (5.9 in., 149 mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments. Fully upgradable bandwidths and options enable adding functionality over time.
  • 2 and 4 analog channel models
  • Large 11.6" (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
  • 100 MHz, 200 MHz, 350 MHz, 500 MHz, 1 GHz bandwidth models
  • Bandwidth is upgradable (up to 1 GHz)
  • Up to 5 GS/s sample rate
  • 10 M record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9 pF capacitive loading and 250 MHz or 500 MHz analog bandwidth
  • A DVM/frequency counter added at no cost following product registration
  • Option to add spectrum analyzer hardware at 1GHz or 3GHz
  • Debug complicated embedded designs with a wide range of serial decodes
  • 6-in-1 instrument integration

Applications

Aerospace, Defence, Military, Electronics Design, Embedded Design & Development, Lighting, Motor Drive & Control, Power Management, Research & Development, Sensing & Instrumentation, Wireless, Medical

Contents

MDO32, One TPP0250 250 MHz passive probe per analog channel, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, 3-year warranty covering all parts and labor on the instrument. 1-year warranty, parts and labor, on included probes.

Footnotes

PROMO: Up to 62% saving ! Buy this oscilloscope, Add SUP3-BND, SUP3-MSO and SUP3-AFG options to your order + Voucher code MSOBNDAFG1 to get them FREE !(Europe Only)

Available for back order

More stock available to supplier lead times which is approximately 9/11/20

Notify me when back in stock

$6,848.62 ( $7,875.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6,848.62 ($7,875.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange