You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSO2024 - 

MSO / MDO Oscilloscope, MSO2000 Series, 4+16 Channel, 200 MHz, 1 GSPS, 1 Mpts, 2.1 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO2024
Order Code:
1650372
Product Range
MSO2000 Series
Technical Datasheet:
MSO2024   Datasheet
See all Technical Docs

Alternatives for MSO2024

Product Overview

MSO2024 oscilloscopes delivers the performance and tools needed to visualise signals and find answers quickly. It provide 1M points of usable record length on all analogue channels, serial trigger and decode analysis options, a variable low-pass filter that also allows user to see signal details to the oscilloscope's full bandwidth and all in a compact form factor. It also adds 16 integrated digital channels, enabling user to visualise and time correlate analogue and digital signals on a single instrument. Order application modules, probes and other accessories separately.
  • I2C, SPI, CAN, LIN, and RS-232/422/485/UART Automated Decode, Trigger and Search
  • 7" (180mm) Bright, widescreen, LCD colour, next-generation digital waveform display
  • USB 2.0 host port and device port as well as PnP PC connectivity and analysis software solutions
  • Small footprint and lightweight - only 5.3" (134mm) deep and 7 lbs. 14 ozs. (3.6 kg)
  • 1 Megasample record length on all channels
  • 5,000wfm/s maximum waveform capture rate
  • Suite of advanced triggers
  • Wave Inspector® Navigation and Search provides unprecedented efficiency in waveform analysis
  • FilterVu™ variable low-pass filter removes unwanted signal noise to capture high-frequency events
  • TekVPI® probe interface supports active, differential, current probes for auto scaling and units
  • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
  • Optional 10/100 Ethernet Port and Video Out Port to Export Sscope Display to Monitor or Projector

Applications

Test & Measurement, Maintenance & Repair

Contents

P2221 200MHz, 1x/10x passive probe per analogue channel, P6316 16-channel logic probe and accessory kit with accessory bag, user manual, translated front-panel overlay, documentation CD, OpenChoice® desktop software, NI LabVIEW SignalExpress™ Tektronix Edition LE software, calibration certificates document measurement traceability to National Metrology Institute(s) and ISO9001 Quality System Registration, power cord.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Product Information


:
MSO2000 Series

:
4+16 Channel

:
200MHz

:
1GSPS

:
1 Mpts

:
2.1ns

:
WQVGA LCD Colour

:
One P2221 200MHz Passive Probe Per Channel (1:1, 10:1 Switchable), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

$7,987.12 ( $9,185.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,987.12 ($9,185.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.