You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P5200A PROMO - 

Oscilloscope Probe, High-Voltage Differential Probe, 50 MHz, 1 kV, 50:1, 500:1, Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
P5200A PROMO
Order Code:
2945942
Technical Datasheet:
P5200A PROMO   Datasheet
See all Technical Docs

Product Information

:
High-Voltage Differential Probe
:
50MHz
:
1kV
:
50:1, 500:1
:
Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Promotional active differential probe converts floating signals to low voltage ground-referenced signals that can be displayed safely and easily on any ground-referenced oscilloscope. It can be used with any oscilloscope and enables users to safely make measurements of floating circuits with their oscilloscope grounded. It is suitable for floating measurements applications.
  • Overrange indicator
  • BNC interface
  • Switchable attenuation
  • Switchable bandwidth limit
  • 1.8m cable

Applications

Test & Measurement

Contents

Probe, Set of red and black hook clips, Set of red and black pincer clips, Set of red and black alligator clips, Set of red and black extension cables.

Alternatives for P5200A PROMO

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

2 total stock globally

2 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$1,519.48 ( $1,747.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,519.48 ($1,747.40)