You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P5202A PROMO

Oscilloscope Probe, High-Voltage Differential Probe, 100 MHz, 450 V, 20:1, 200:1, Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
P5202A PROMO
Order Code:
2944797
Technical Datasheet:
P5202A PROMO   Datasheet
See all Technical Docs

Product Information


:
High-Voltage Differential Probe

:
100MHz

:
450V

:
20:1, 200:1

:
Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Promotional active differential probe capable of safely measuring differential voltages up to ±1500V. This probe is effective in making measurements in IGBT circuits such as motor drives and power converters. The THDP0200 supports bandwidths up to 200MHz and slew rates up to 275V/ns at 1/250 gain. It is suitable for floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, power device evaluation.
  • Overrange indicator
  • TekProbe® interface
  • Switchable attenuation
  • Switchable bandwidth limit
  • 1.8m cable

Applications

Test & Measurement

Contents

Probe, Set of red and black hook clips, Set of red and black pincer clips, Set of red and black alligator clips, Set of red and black extension cables.

Alternatives for P5202A PROMO

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

1 total stock globally

1 available for next business day delivery

Available until stock is exhausted

$1,923.88 ( $2,212.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,923.88 ($2,212.46)