You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TBS1104 - 

Digital Oscilloscope, TBS1000 Series, 4 Channel, 100 MHz, 1 GSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1104
Order Code:
2347634
Product Range
TBS1000 Series
Technical Datasheet:
TBS1104   Datasheet
See all Technical Docs

Product Information

:
TBS1000 Series
:
4 Channel
:
100MHz
:
1GSPS
:
2.5 kpts
:
-
:
TFT LCD Colour
:
One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration
:
5 Years
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help - the oscilloscopes help you get more done, in less time.
  • 100MHz bandwidth
  • 4 channel
  • Up to 1GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including Pulse Width Trigger and Line-selectable Video Trigger
  • 16 automated measurements, and FFT analysis for simplified waveform analysis
  • Built-in waveform limit testing
  • Automated, extended data logging feature
  • Autoset and signal auto-ranging
  • Built-in context-sensitive help
  • Probe check wizard
  • Multiple-language user interface
  • 5.7 in. active TFT colour display
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for connection to PC or PictBridge-compatible printer
  • Software lets you capture screen images, waveform data and settings from a Windows computer

Applications

Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Contents

Contents: Oscilloscope, passive probes (one per channel), power cord, installation and safety manual, user manuals CD & OpenChoice software

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for TBS1104

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

14 total stock globally

14 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$2,446.75 ( $2,813.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,446.75 ($2,813.76)