You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TBS2074

Digital Oscilloscope, TBS2000 Series, 4 Channel, 70 MHz, 1 GSPS, 20 Mpts

TEKTRONIX TBS2074
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS2074
Order Code:
2576597
Product Range
TBS2000 Series
Technical Datasheet:
TBS2074   Datasheet
See all Technical Docs

Product Range Selector (TBS2000 Series)

See all from this product range

Alternatives for TBS2074

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TBS2000 Series

:
4 Channel

:
70MHz

:
1GSPS

:
20 Mpts

:
-

:
WVGA LCD Colour

:
100MHz TPP0100 Passive Probe, Calibration Certificate, Power Cord, S/W, Manual & Documentation CD

:
5 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TBS2074 from Tektronix is a TBS2000 series digital storage oscilloscope with 70MHz bandwidth and 4 analogue channels. This oscilloscope captures and displays significantly more signal to help to evaluate designs faster with 9inch WVGA display, 20 million point record length and 1GS/s sample rate. It easily and confidently analyzes signals with new on-waveform cursor readouts and 32 automated measurements each with informative tips. The TekVPI probe interface works with traditional BNC connections but also enables wide application coverage with latest active voltage probes and current probes. Fully compatible with TekSmartLab lab management software for education. The TBS2074 is designed for easy operation and quick hands-on learning. Complies with UL61010-1:2004, CAN/CSA-C22.2 number, 61010.1: 2004; EN61010-1:2001, low voltage directive 2004/108/EC for product safety. It has 9inch (228mm) wide format liquid crystal TFT colour display.
  • Designed for outstanding waveform visualization and analysis
  • 15 horizontal grids show 50% more signal, versatile triggering and acquisition modes
  • Built-in tips for faster setup and HelpEverywhere provides helpful on-screen tips
  • 32 automated measurements and FFT function for thorough waveform analysis
  • Power source voltage of 100VAC to 240VAC RMS ±10% and 0°C to 50°C operating temperature
  • Channel to channel isolation of >=100:1 at <=70MHz and input impedance of 1Mohm ±2%, 11.5pF ±2.5pF
  • USB 2.0 host port on front panel and USB 2.0 device port on rear panel
  • Wi-Fi interface provides wireless communications capability
  • LXI compliant 10/100BASE-T Ethernet port for remote control over LAN
  • Dimension is 412.8mm x 128.1mm x 201.5mm (W x D x H) and weight is 4.17Kg (standalone instrument)

Applications

Industrial Automation Control, Sensing, Power Management, Aerospace, Audio, Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Contents

TBS2074 DSO, TPP0100 100MHz passive probe (one per analogue channel), 063-4472-xx documentation CD, 071-3078-xx installation and safety manual, 077-1149-xx programmer manual available on documentation CD and on Tek Web, Power cord, Calibration certificate.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

$3,275.81 ( $3,767.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,275.81 ($3,767.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --