You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TBS2074B

Digital Oscilloscope, TBS2000B Series, 4 Channel, 70 MHz, 2 GSPS, 5 Mpts

New

TBS2074B - Digital Oscilloscope, TBS2000B Series, 4 Channel, 70 MHz, 2 GSPS, 5 Mpts
TBS2074B - Digital Oscilloscope, TBS2000B Series, 4 Channel, 70 MHz, 2 GSPS, 5 Mpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS2074B
Order Code:
336486401
Product Range
TBS2000B Series
Technical Datasheet:
TBS2074B   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TBS2000B Series

:
4 Channel

:
70MHz

:
2GSPS

:
5 Mpts

:
-

:
WVGA TFT Colour

:
OSC, TPP0100 Passive Probe, Cal Certificate, Power Cord, Compliance/Safety Instructions, Prog Manual

:
5 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • TBS2000B series digital storage oscilloscope with 4 analogue channels and 70MHz bandwidth
  • TekVPI probe interface supports active, differential and current probes with automatic scaling
  • New front-end design enables more accurate measurements
  • Search and mark features for easy identification of events that occur in the acquired waveform
  • HelpEverywhere provides helpful on-screen tips for new users
  • Built-in scope Intro handbook provides operating instructions and oscilloscope fundamentals
  • Instrument user interface and the front panel overlay is translated into 10 languages
  • USB 2.0 host, USB 2.0 device, 10/100BASE-T Ethernet ports and Wi-Fi interface
  • 9inch WVGA colour display with 15 horizontal grids shows 50% more signal
  • 32 automated measurements and FFT function for quick waveform analysis
  • Introductory Offer:  Up to 15% off, Get this next generation of TBS2000 at the same price as the old generation.  Price already discounted. While stock lasts

Contents

Oscilloscope, TPP0100 passive probe, Calibration certificate, Power cord, Compliance/safety instructions, Programing manual.

2 total stock globally Need more?

2 available for next business day delivery

$3,649.29 ( $4,196.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,649.29 ($4,196.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.