You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TCP0030A PROMO - 

Current Probe, TekVPI Interface, Current Clamp, 30 A, 5 A, Oscilloscopes

TCP0030A PROMO - Current Probe, TekVPI Interface, Current Clamp, 30 A, 5 A, Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TCP0030A PROMO
Order Code:
2945943
Technical Datasheet:
TCP0030A PROMO   Datasheet
See all Technical Docs

Product Information

:
TekVPI Interface
:
Current Clamp
:
30A
:
5A
:
Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Promotional high-performance, easy to use AC/DC current probe designed for use and direct connection to oscilloscopes with the TekVPI™ probe interface. It is suitable for use with power supplies, semiconductor devices, power inverters/converters, electronic ballasts, industrial/consumer electronics, mobile communications, motor drives and transportation systems.
  • Easy to use and accurate AC/DC current measurements
  • Split-core construction allows easy circuit connection
  • High accuracy with typically less than 1% DC gain error
  • Low noise and DC drift
  • Maximum bare wire voltage of 150V CAT II (insulated wire 300V CAT II)
  • 30ARMS maximum current capability
  • 50A peak pulse current capability
  • High accuracy with typically less than 1% DC gain error
  • Accurately measures current levels as low as 1mA

Applications

Test & Measurement

Contents

AC/DC current probe, Instruction manual, 6in probe ground lead, Nylon carrying case.

Alternatives for TCP0030A PROMO

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

View all alternatives / recommendations
$5,779.22 ( $6,646.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5,779.22 ($6,646.10)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.