You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDS2001C - 

Digital Oscilloscope, TDS2000C Series, 2 Channel, 50 MHz, 500 MSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS2001C
Order Code:
1840961
Product Range
TDS2000C Series
Technical Datasheet:
TDS2001C   Datasheet
See all Technical Docs

Product Information

:
TDS2000C Series
:
2 Channel
:
50MHz
:
500MSPS
:
2.5 kpts
:
-
:
QVGA LCD Colour
:
One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration
:
Lifetime Warranty
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDS2001C Digital Storage Oscilloscope is packed with standard features in a compact design including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help - the TDS2001C oscilloscope help you get more done, in less time.
  • Brighter clearer display with wide viewing angle
  • Built in waveform limit testing
  • Automated, Extended Data Logging Feature
  • New probes with lowest capacitive load and compact head for easy probing of high density PCB
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable
  • Video Trigger
  • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Colour Display
  • USB 2.0 Host Port on Front Panel for Data Storage, Printing, and Connecting a USB Keyboard
  • Digital real-time sampling to accurately capture signals with at least 10X over-sampling
  • Built-in analysis tools and help menu
  • Dedicated front-panel controls with front panel USB host support
  • USB PC connectivity
  • Lifetime Warranty**

Applications

Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Hobby & Education, Test & Measurement

Contents

National Instrument's LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software for connecting your bench

Alternatives for TDS2001C

Associated Products

Compare Selected

Related Searches

3 total stock globally

Available until stock is exhausted

2 available for next business day delivery
1 available for 4 - 5 business days delivery
$2,446.75 ( $2,813.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,446.75 ($2,813.76)