You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDS2002C

Digital Oscilloscope, TDS2000C Series, 2 Channel, 70 MHz, 1 GSPS, 2.5 kpts

TEKTRONIX TDS2002C
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS2002C
Order Code:
1840962
Product Range
TDS2000C Series
Technical Datasheet:
TDS2002C   Datasheet
See all Technical Docs

Product Range Selector (TDS2000C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TDS2000C Series

:
2 Channel

:
70MHz

:
1GSPS

:
2.5 kpts

:
-

:
QVGA LCD Colour

:
One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Certificate of Calibration, Power Cord, User Manual

:
Lifetime Warranty

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TDS2002C Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help - the TDS2002C oscilloscope help you get more done, in less time.
  • Brighter clearer display with wide viewing angle
  • Built in waveform limit testing
  • Automated, Extended Data Logging Feature
  • New probes with lowest capacitive load and compact head for easy probing of high density PCB
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable
  • Video Trigger
  • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Colour Display
  • USB 2.0 Host Port on Front Panel for Data Storage, Printing, and Connecting a USB Keyboard
  • Dedicated front-panel controls
  • Lifetime warranty**

Applications

Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Hobby & Education, Test & Measurement

Contents

National Instrument's LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software for connecting your bench

No Longer Manufactured

$3,191.81 ( $3,670.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,191.81 ($3,670.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --