You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XIOT11SE5MRCL

Transmitter, XIOT Series, Standalone, LPWAN, 3.6 V, 868 MHz, 10 km, 5 Year Cloud Access

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XIOT11SE5MRCL
Order Code:
292189501
Technical Datasheet:
XIOT11SE5MRCL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
868MHz

:
-25°C

:
70°C

:
-

:
LPWAN

:
LPWAN Transmitter, 5 Year Sigfox Subscription, Web Interface, Smartphone App

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Internet of Things (IoT) is the extension of the Internet to connected devices. Telemecanique Sensors offers a wireless solution to collect data from remote equipment and use this data, via the Internet, on a PC or mobile device. The XIOT Cloud connected switch from Telemecanique Sensors is based on LPWAN (low power wide area network) technology, operated by Sigfox. The Sigfox network covers 32 countries and is already very extensive in Europe. It is also being rapidly deployed in the US and Asia-Pacific. It uses antennas with a range of around 50 km. When the contacts on a switch installed on your site change state, the transmitter sends a message to the IoT network (LPWAN) which is then routed to our secure servers. This message is then delivered to one or more recipients as an alert on PC, tablet, or smartphone.
  • For areas without electricity or difficult-to-access areas (Agricultural, Water Treament, Mining etc…)
  • Real-time alerts via the Cloud to reduce downtime as well as prevent and reduce maintenance
  • Rugged standalone transmitter with up to 10 years operation
  • Compatible with XM pressure sensors and XC limit switches

Applications

Agriculture, Mining, Oil & Gas, Utilities, IIoT (Industrial Internet of Things), Industrial

5 total stock globally Need more?

5 available for 4 - 5 business days delivery

$757.54 ( $871.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $757.54 ($871.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.