You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-1012 - 

Bench Digital Multimeter, 1 kV, 10 A, 4.5 Digit

72-1012 - Bench Digital Multimeter, 1 kV, 10 A, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-1012
Order Code:
245066501
Also Known As:
GTIN UPC EAN: 640522718450
Technical Datasheet:
72-1012   Datasheet
See all Technical Docs

Product Information

:
4.5
:
-
:
10A
:
750V
:
0.2Gohm
:
-
:
10A
:
1kV
:
1 Year
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Tenma 72-1012 is a manual range digital bench-type multimeter with average value display, full function and full range overload protection and a unique outlook design. It can be powered by AC 220V/50Hz or 1.5V batteries(R14) x 6. It's your ideal testing meter with superior performance. It is widely used in industrial production and service, technological research and design, college education (laboratory, courses), and automotive industry.
  • Manual ranging digital multimeter with 20,000 count display
  • Measure AC/DC voltage and current
  • Measure resistance, capacitance, frequency, and temperature
  • Test diodes, transistors, and continuity buzzer
  • Data hold function to temporarily store values
  • Backlit LCD makes it easy to view in low-light conditions
  • AC or DC (battery) powered option
  • Overload protection
  • Includes battery, AC power cord, test lead and alligator clip, contact temperature probe, multi-purpose test socket, and manual
  • 1 Year manufacturer warranty
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement, System Monitoring, Sensing & Instrumentation, Maintenance & Repair

Contents

Test Lead, Crocodile Clip, Point Contact Temperature Probe, Multi-Purpose Socket, AC 220V Power Cord, Power Adaptor

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 640522718450

Alternatives for 72-1012

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $730.64 ($840.24)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

35 total stock globally

Available until stock is exhausted

4 available for next business day delivery
31 available for 4 - 5 business days delivery
$174.12 ( $200.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $174.12 ($200.24)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.