You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-10480 - 

Bench Top Power Supply, 0-30V 3A with Single Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10480
Order Code:
225194601
Technical Datasheet:
72-10480   Datasheet
See all Technical Docs

Product Information


:
Adjustable

:
1 Output

:
0V

:
30V

:
0A

:
3A

:
-

:
207V

:
253V

:
1 Year

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Tenma 72-10480 is an affordable single output DC power supply unit offering an adjustable 0-30V voltage output, alongside a 0-3A current output. Easily connect to the unit through the adaptors on the openly spaced user-friendly front panel.
  • Complete digital control
  • 10mV/ 1mA Resolution
  • Constant voltage/constant current operation
  • Low noise and ripple
  • Intelligent temperature controlled fan
  • Reverse polarity protection
  • Output switch control, beep alarm output, power-off memory and keyboard lock function
  • 4 memory button on front panel for save or recall
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Power supply, User manual, UK Power cord (1.2m), Euro Power cord (1.2m)

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

537 total stock globally Need more?

42 available for next business day delivery
488 available for 4 - 5 business days delivery
7 available for 5 - 6 business days delivery

$112.81 ( $129.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $112.81 ($129.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.