You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-10510

Digital Oscilloscope, 2 Channel, 25 MHz, 250 MSPS, 25 kpts, 14 ns

72-10510 - Digital Oscilloscope, 2 Channel, 25 MHz, 250 MSPS, 25 kpts, 14 ns
72-10510 - Digital Oscilloscope, 2 Channel, 25 MHz, 250 MSPS, 25 kpts, 14 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10510
Order Code:
228359301
Technical Datasheet:
72-10510   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2 Channel

:
25MHz

:
250MSPS

:
25 kpts

:
14ns

:
WQVGA LCD Colour

:
One Probe Per Channel (1:1, 1:10 Switchable), Power Cord, USB Cable, PC Software CD

:
1 Year

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Digital storage oscilloscope with 7" TFT LCD display (400 x 240).
  • CAT II 300V safety standards
  • Automatic measurement of 28 waveform parameters
  • Automatic waveform and status setup
  • Automatic cursor tracing and measurement function
  • Edge, pulse, video, alternate trigger modes
  • USB, OTG interface and pass/fail test supported
  • Unique waveform recording and replay function
  • Multilingual menu displays and setup, wave, bitmap storage
  • Supports plug and play USB storage device to communicate with computer
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Digital storage oscilloscope, Probex2 (1x,10x switchable), Power cord (100-240VAC, 50Hz/60Hz), USB cable, PC software CD, Manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.

32 total stock globally Need more?

11 available for next business day delivery
21 available for 4 - 5 business days delivery

$578.99 ( $665.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $578.99 ($665.84)