You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-10510 - 

Digital Oscilloscope, 2 Channel, 25 MHz, 250 MSPS, 25 kpts, 14 ns

72-10510 - Digital Oscilloscope, 2 Channel, 25 MHz, 250 MSPS, 25 kpts, 14 ns
72-10510 - Digital Oscilloscope, 2 Channel, 25 MHz, 250 MSPS, 25 kpts, 14 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10510
Order Code:
2283593
Also Known As:
GTIN UPC EAN: 5051259025011
Technical Datasheet:
72-10510   Datasheet
See all Technical Docs

Product Information

:
-
:
2 Channel
:
25MHz
:
250MSPS
:
25 kpts
:
14ns
:
WQVGA LCD Colour
:
One Probe Per Channel (1:1, 1:10 Switchable), Power Cord, USB Cable, PC Software CD
:
1 Year
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Digital storage oscilloscope with 7" TFT LCD display (400 x 240).
  • CAT II 300V safety standards
  • Automatic measurement of 28 waveform parameters
  • Automatic waveform and status setup
  • Automatic cursor tracing and measurement function
  • Edge, pulse, video, alternate trigger modes
  • USB, OTG interface and pass/fail test supported
  • Unique waveform recording and replay function
  • Multilingual menu displays and setup, wave, bitmap storage
  • Supports plug and play USB storage device to communicate with computer
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Digital storage oscilloscope, Probex2 (1x,10x switchable), Power cord (100-240VAC, 50Hz/60Hz), USB cable, PC software CD, Manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 5051259025011

Related Searches

53 total stock globally

53 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/03/20

$664.05 ( $763.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $664.05 ($763.66)