You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-14535 EU - 

Digital Oscilloscope, Digital Ultra Phosphor Series, 4 Channel, 100 MHz, 1 GSPS, 28 Mpts, 3.5 ns

72-14535 EU - Digital Oscilloscope, Digital Ultra Phosphor Series, 4 Channel, 100 MHz, 1 GSPS, 28 Mpts, 3.5 ns
72-14535 EU - Digital Oscilloscope, Digital Ultra Phosphor Series, 4 Channel, 100 MHz, 1 GSPS, 28 Mpts, 3.5 ns
72-14535 EU - Digital Oscilloscope, Digital Ultra Phosphor Series, 4 Channel, 100 MHz, 1 GSPS, 28 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-14535 EU
Order Code:
292163801
Product Range
Digital Ultra Phosphor Series
Technical Datasheet:
72-14535 EU   Datasheet
See all Technical Docs

Product Information

:
Digital Ultra Phosphor Series
:
4 Channel
:
100MHz
:
1GSPS
:
28 Mpts
:
3.5ns
:
TFT LCD Colour
:
DPO, Mains Power Lead, User Manual, Comm S/W CD, USB Lead, Selectable 1:1/10:1 Passive Probes
:
1 Year
:
EU
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-14535 from Tenma is a 4 channel, 100MHz digital ultra phosphor storage oscilloscope with EU plug.
  • 4-Channel oscilloscope with 8" HD colour LCD display
  • Supports plug-and-play USB storage device to communicate with PC
  • Real-Time continuous hardware waveform recording and waveform analysis
  • Multi-waveform mathematical operation function
  • Automatic measurement of 34 waveform parameters
  • Edge, video, pulse width, and advanced trigger functions (optional)
  • Waveform capture rate of Up to 50,000wfms/s
  • Unique waveform recording and replay function
  • Pass/fail detection
  • Bus Decode: RS232/UART, I2C, SPI (Optional)
  • Standard Interface:USB-Host, USB Device, LAN, AUX Out (Trig Out, Pass/Fail)

Applications

Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

18 total stock globally

18 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$1,100.91 ( $1,266.05 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,100.91 ($1,266.05)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.