You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-6635 - 

Sound Level Meter, 35 dB, 130 dB, 5 dB, 0.1 dB, 0 °C, 50 °C

72-6635 - Sound Level Meter, 35 dB, 130 dB, 5 dB, 0.1 dB, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6635
Order Code:
3562657
Technical Datasheet:
72-6635   Datasheet
See all Technical Docs

Product Information

:
35dB
:
130dB
:
5dB
:
0.1dB
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Large LCD Display, easy to read
  • Characteristic of "A" frequency weighting network are designer to meet IEC 651 type 2
  • Fast time weighting characteristic mode
  • Build in adj. VR is available for easy calibration
  • Condenser microphone for high accuracy & long-term stability
  • Hold function to freeze the display value
  • Warning indicator for over and under range
  • LCD display for low power consumption & clear read-out even in bright ambient light condition
  • Durable, long-lasting components, including a strong, light weight ABS plastic case
  • Small and light weight design allow one hand operation
  • Low battery indicator
  • High quality with economical cost

Applications

Test & Measurement, Maintenance & Repair

Alternatives for 72-6635

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $116.95 ($134.49)   ( ) 5+ $102.62 ($118.01)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

1+ $486.18 ($559.11)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

20 total stock globally

Available until stock is exhausted

20 available for 5 - 6 business days delivery
$83.79 ( $96.36 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $83.79 ($96.36)
  ( )
3+ $79.19 ($91.07)
  ( )
5+ $77.97 ($89.67)