You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-6800 - 

Analogue Oscilloscope, 2 Channel, 20 MHz, CRT, 17.5 ns

72-6800 - Analogue Oscilloscope, 2 Channel, 20 MHz, CRT, 17.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6800
Order Code:
4911842
Also Known As:
GTIN UPC EAN: 640522694488
Technical Datasheet:
72-6800   Datasheet
See all Technical Docs

Product Information

:
2 Channel
:
20MHz
:
CRT
:
17.5ns
:
One Probe Per Channel (1:1, 1:10 Switchable), Power Cord, User Manual
:
-
:
-
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A high quality, budget oscilloscope with many of the functions found on much more expensive oscilloscopes.
  • Dual trace
  • 6" rectangular CRT with internal graticule
  • 2KV acceleration voltage
  • High sensitivity 1mV/div
  • Display modes: CH-1, CH-2, DUAL, ALT, CHOP, ADD, CH-2 INV
  • Input coupling: AC/GND/DC
  • CH-1 output signal
  • Sweep modes: A, X-Y, X10 magnification
  • Trigger modes: AUTO, NORM, TV-V, TV-H
  • Trigger sources: CH-1, CH-2, ALT, LINE, EXT
  • Trigger slope: + or -
  • Z axis input for intensity modulation
  • Power requirements: 115/230VAC, 50/60Hz

Applications

Maintenance & Repair, Test & Measurement

Contents

Two 10:1 probes, power lead and owners manual.

Also Known As

GTIN UPC EAN: 640522694488

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$734.88 ( $845.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $734.88 ($845.11)