You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-8720

LCD Display Bench Digital Multimeter, 40000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A

TENMA 72-8720
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-8720
Order Code:
1836062
Technical Datasheet:
72-8720   Datasheet
See all Technical Docs

Alternatives for 72-8720

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.75

:
RS232, USB

:
10A

:
1kV

:
40Mohm

:
-

:
10A

:
1kV

:
1 Year

:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

True RMS bench type digital multimeter with 40000 count display. For use in maintenance and repair, R & D, manufacturing testing and educational laboratories.
  • CAT II 1000V safety rating
  • Manual select and auto ranging
  • Double backlight
  • 128mm x 28mm LCD size
  • Max/min, relative mode
  • RS232 and USB interface
  • 81 segment analogue bar graph
  • Data recall and 9999 data storage
  • Powered by AC 220V/50Hz or 6 (R14) 1.5V cell
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Multimeter, Test lead, AC 220V power cord, Software, RS232 interface cable, USB interface cable, Alligator clip, Point contact temperature probe, Test clip, Operating manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

$390.84 ( $449.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $390.84 ($449.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $382.08 ($439.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $375.18 ($431.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --