You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-8727+72-8695A - 

Kit, 72-8727 Digital Storage Oscilloscope, 72-8695A Bench Power Supply Unit

72-8727+72-8695A - Kit, 72-8727 Digital Storage Oscilloscope, 72-8695A Bench Power Supply Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-8727+72-8695A
Order Code:
2444832
Technical Datasheet:
72-8727+72-8695A   Datasheet
See all Technical Docs

Product Information

:
72-8727 Digital Storage Oscilloscope, 72-8695A Bench Power Supply Unit
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-8727+72-8695A is a digital storage Oscilloscope and Power Supply Unit kit. 4-channel with 8-bit resolution, When vertical sensitivity is 2mV/div ±4%, when vertical sensitivity is 5mV/div to 5V/div ±3% (sampling or average acquisition mode) DC gain accuracy. Triple output, series or parallel operation, current limitation, auto switching between voltage and current operation PSU.
  • Real-time sampling mode
  • Orange and grey PSU
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

72-8727 Digital storage oscilloscope, 72-8695A Bench power supply unit.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

No Longer Stocked

$1,843.58 ( $2,120.12 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,843.58 ($2,120.12)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.