You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-942 - 

Sound Level Meter, 30 dB, 130 dB, 1.5 dB, 0.1 dB, 0 °C, 40 °C

72-942 - Sound Level Meter, 30 dB, 130 dB, 1.5 dB, 0.1 dB, 0 °C, 40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-942
Order Code:
2083810
Also Known As:
GTIN UPC EAN: 640522695836
Technical Datasheet:
72-942   Datasheet
See all Technical Docs

Product Information

:
30dB
:
130dB
:
1.5dB
:
0.1dB
:
0°C
:
40°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Digital sound level meter with 4 digit LCD display. This is designed to meet the measurement requirements of safety engineers, health, industrial safety offices and sound quality control in various environments.
  • 0.1dB resolution and 0.5s display update
  • Removable windscreen
  • 1/2" electret condenser microphone
  • Threaded insert for tripod mount
  • Backlight on/off, time weighting select and level range select buttons
  • Weighting A/C-weighting select button
  • Electrical calibration with the internal oscillator (1KHz sine wave)
  • Powered by 9V battery (006P or 6F22 or 1604)
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Sound level meter, Battery, Carrying case, Instruction manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 640522695836

Associated Products

Compare Selected

Related Searches

72 total stock globally

8 available for next business day delivery
55 available for 4 - 5 business days delivery
9 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$126.67 ( $145.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $126.67 ($145.67)
  ( )
5+ $124.15 ($142.77)