You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-9485 - 

Clamp Meter, True RMS, 1 kA AC, 600 V DC

72-9485 - Clamp Meter, True RMS, 1 kA AC, 600 V DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-9485
Order Code:
2099732
Technical Datasheet:
72-9485   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Frequency, Resistance
:
1kA
:
600V
:
600V
:
40Mohm
:
True RMS
:
Auto
:
3.75
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A professional digital clamp meter that is perfect for any industry. Measures AC/DC voltage, AC/DC current, Resistance, and Frequency.
  • 3999 count display
  • Backlit LCD
  • Analogue bar graph
  • Peak Min/Max mode
  • Auto power off
  • Low battery indicator
  • 2-1/8" (55mm) jaw capacity
  • True RMS AC measurement
  • Tests diodes and continuity
  • Data hold
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Battery, test lead, and protective hard case.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

27 total stock globally

Available until stock is exhausted

27 available for 4 - 5 business days delivery
$138.24 ( $158.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $138.24 ($158.98)