You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ST-95 - 

Sound Level Meter, Mini with Bluetooth, 35 dB, 130 dB, 3 dB, 0.1 dB, 0 °C, 40 °C

ST-95 - Sound Level Meter, Mini with Bluetooth, 35 dB, 130 dB, 3 dB, 0.1 dB, 0 °C, 40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
ST-95
Order Code:
2851225
Technical Datasheet:
ST-95   Datasheet
See all Technical Docs

Product Information

:
35dB
:
130dB
:
3dB
:
0.1dB
:
0°C
:
40°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 4 Digits LCD display
  • Microphone 1/2 electret condenser microphone
  • Frequency range: 31.5Hz - 8kHz
  • Measuring range: LO: 35dB - 80dB Med: 50dB - 100dB Hi: 80dB - 130dB Auto: 35dB-130dB
  • Frequency Weighting: A and C
  • Bluetooth interface transferring files to portable devices
  • Operating Temperature and Humidity: 0 °C~40°C, 10%RH~90%RH
  • 0.5times/sec display update and auto range selection
  • 9V battery power supply
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Related Searches

192 total stock globally

1 available for next business day delivery
191 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$51.69 ( $59.44 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $51.69 ($59.44)
  ( )
10+ $44.82 ($51.54)
  ( )
25+ $43.17 ($49.65)