You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

815 - 

Sound Level Meter, 32 dB, 130 dB, 1 dB, 0.1 dB, 0 °C, 40 °C

815 - Sound Level Meter, 32 dB, 130 dB, 1 dB, 0.1 dB, 0 °C, 40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
815
Order Code:
1083015
Technical Datasheet:
815   Datasheet
See all Technical Docs

Product Information

:
32dB
:
130dB
:
1dB
:
0.1dB
:
0°C
:
40°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ideal instrument for daily use. Whether it is for air conditioning or heating, disco noise, machine noise or noise in combustion systems, testo 815 is the ideal partner. Accuracy class 2 according to IEC 60651.
  • Easy to adjust (adjustment screwdriver included)
  • Frequency weighting according to characteristic line A and C
  • Maximum and minimum memory
  • Built-in stand screw /(1/4 inch)
  • Switchable time weighting Fast / Slow

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

Contents

Sound level meter with calibration screwdriver, accuracy class 2, microphone, wind protection cap and battery

Alternatives for 815

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $83.79 ($96.36)   ( ) 3+ $79.19 ($91.07)   ( ) 5+ $77.97 ($89.67)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

12 total stock globally

12 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$500.40 ( $575.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $500.40 ($575.46)