You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TESTO 176-P1 - 

Data Logger, Pressure, Temperature & Humidity, 2 Channels, 2000000

TESTO 176-P1 - Data Logger, Pressure, Temperature & Humidity, 2 Channels, 2000000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO 176-P1
Order Code:
2678081
Technical Datasheet:
TESTO 176-P1   Datasheet
See all Technical Docs

Product Information

:
Pressure, Temperature & Humidity
:
2Channels
:
2000000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TESTO 176-P1 is a five channel pressure, temperature and RH data logger. The 176 P1 is an ideal pressure, temperature and RH data logger for the highly accurate and secure documentation of conditions in a laboratory, enviro chamber, clean room or hospital control area. The TESTO 176 P1 pressure, temperature and humidity measurement logger has a large display that makes it easy to read. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The data is secured within the logger and can be password protected using ComSoft, data transfer possible using the USB port or SD card (optional).
  • Measuring range from -20 to +70°C (NTC), 0 to 100%rH (humidity), 600 to 1100mbar (pressure)
  • Accuracy is ±0.2°C (-20 to +70°C), ±0.4°C (remaining range) (NTC), ±3mbar (0 to +50°C) (pressure)
  • Resolution is 0.1°F / 0.1°C (NTC), 0.1%rH (humidity - capacitive), 0psi / 1mbar (pressure)
  • Pressure, temperature and humidity measurements
  • Internal pressure, external temperature and humidity probes for quick, highly accurate measurements
  • Large, easy to read, backlit display
  • Large data memory capable of storing 2,000,000 measurements
  • Capable of CFR 21 part 11 compliancy
  • Dimension is 103mm x 63mm x 33mm, operating temperature of -20°C to +70°C, IP54 protection class
  • Measuring rate is 1 s to 24 h, 1 x lithium (TL-5903) battery

Applications

Test & Measurement

Contents

Testo 176 P1 pressure, temperature, humidity highly accurate measurement logger, Batteries, Certificate of conformity.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

$846.34 ( $973.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $846.34 ($973.29)