You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ2026EVM . - 

Evaluation Module, Power Management, Battery Monitor, BQ2026

BQ2026EVM . - Evaluation Module, Power Management, Battery Monitor, BQ2026
BQ2026EVM . - Evaluation Module, Power Management, Battery Monitor, BQ2026
BQ2026EVM . - Evaluation Module, Power Management, Battery Monitor, BQ2026

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ2026EVM .
Order Code:
2081128

Product Overview

The BQ2026EVM is an for bq2026 1.5Kbit serial EPROM containing a factory programmed, unique 48bit identification number, 8bit family code, and a 64bit status register. The evaluation board supports both the bq2026DBZR (SOT 23) and bq2026LPR (TO 92) packages but only one package can be evaluated / programmed at any time. The bq2026 is ideal for applications such as battery pack configuration parameters, record maintenance, asset tracking, product revision status, and access-code security.
  • Bq2026 is a 1.5K bit serial EPROM containing a factory-programmed, unique 48 bit UID
  • The bq2026 evaluation board supports both the bq2026DBZR (SOT23-3) and bq2026LPR (TO-92) packages
  • Single-Wire Interface to Reduce Circuit Board Routing
  • No Standby Power Required
  • Synchronous Communication Reduces Host Interrupt Overhead

Applications

Security, Industrial

Contents

Bq2026EVM REVA board, Personal computer interface board EV2300, USB cable(Type A-B)

Product Information

:
Power Management - Battery
:
Battery Monitor
:
bq2026
:
Texas Instruments
:
BQ2026EVM REVA Board, PC Interface Board EV2300, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$131.68 ( $151.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $131.68 ($151.43)