You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ24075EVM

Evaluation Board, BQ24075 1.5A USB-Friendly Li-Ion Battery Charger, Power Path Management IC

New

BQ24075EVM - Evaluation Board, BQ24075 1.5A USB-Friendly Li-Ion Battery Charger, Power Path Management IC
BQ24075EVM - Evaluation Board, BQ24075 1.5A USB-Friendly Li-Ion Battery Charger, Power Path Management IC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24075EVM
Order Code:
3125310

Product Overview

The BQ24075EVM is an evaluation module for BQ24075, an integrated Li ion linear charger and system power path management device targeted at space limited portable applications. The devices operate from either a USB port or AC adapter and support charge currents up to 1.5A. The evaluation module also supports bq24072/3/4/9 and bq24230/2 (bqTiny-III) devices. The charger is programmed from the factory to deliver 0.9A of charging current. This evaluation module was designed as a stand alone evaluation module, but it also can be interfaced with the system and host via the connectors and headers.
  • 100mA maximum current limit ensures compliance to USB to IF standard
  • Dynamic power path management (DPPM)
  • 28V input rating with over voltage protection
  • Selectable 100mA and 500mA maximum input current
  • Small 3mm × 3mm 16 lead QFN package
  • Status indication (charging/done, power good)
  • Reverse current, short circuit and thermal protection
  • Programmable pre charge and fast charge safety timers
  • Proprietary start up sequence limits inrush current

Applications

Power Management, Portable Devices, Consumer Electronics

Warnings

It is important to operate this EVM within the input voltage range of 0V to 6.5V and the output voltage range of 0V to 6.5V. Exceeding the specified input range may cause damage to the EVM.

Product Information


:
Power Management - Battery

:
Battery Charger

:
BQ24075

:
Texas Instruments

:
Eval Board BQ24075

:
-

Find similar products Choose and modify the attributes above to find similar products.

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$237.30 ( $272.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $237.30 ($272.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.