You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ24170EVM-610-15V - 

Evaluation Board, BQ24170 Synchronous Switch Mode Li Ion and Li Polymer Battery Charger New

BQ24170EVM-610-15V - Evaluation Board, BQ24170 Synchronous Switch Mode Li Ion and Li Polymer Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24170EVM-610-15V
Order Code:
3125319

Product Overview

The BQ24170EVM-610-15V evaluation module helps designers evaluate the operation and performance of the bq24170 synchronous battery charger. The bq24170 is highly integrated stand alone lithium ion and lithium polymerise switch mode battery charger with two integrated N-channel power MOSFETs. It offers a constant frequency synchronous PWM controller with high accuracy regulation of input current, charge current, and voltage. It closely monitors the battery pack temperature to allow charge only in a preset temperature window. It also provides battery detection, pre-conditioning, charge termination, and charge status monitoring. A programmable charge timer offers a safety back up. The bq24170 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage. The EVM is also called the HPA610 (-002).
  • Stand alone synchronous switch mode, battery charge controller
  • Integrated N-MOSFETs and power path selector
  • CELL pin setting to select between 1, 2, or 3 Li ion batteries with 4.2V/cell
  • Input operating range: 6V to 18V
  • LED indication for charge status
  • Test points for key signals available for testing purposes, easy probe hook-up
  • Jumpers available; easy to change setting

Applications

Consumer Electronics, Portable Devices, Medical, Power Management

Footnotes

It is important to operate this EVM within the input voltage range of 0V to 20V and the output voltage range of 0V to 12.6V

Warnings

ESD precautions must be followed while handling electronic assemblies and performing test.

Product Information

:
Power Management - Battery
:
Battery Charger
:
BQ24170
:
Texas Instruments
:
Evaluation Module BQ24170
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$192.55 ( $221.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $192.55 ($221.43)