You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ24210EVM-678

Evaluation Board, BQ24210 800mA Single Input Single Cell Li-Ion Battery Solar Charger

BQ24210EVM-678 - Evaluation Board, BQ24210 800mA Single Input Single Cell Li-Ion Battery Solar Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24210EVM-678
Order Code:
3125327

Product Overview

The BQ24210EVM-678 is an evaluation module for bq24210 solar charger. The bq24210/2 devices are highly integrated Li ion linear chargers devices targeted at space limited portable applications. The high input voltage range with input overvoltage protection supports low cost unregulated adapters. The input voltage regulation loop with programmable input voltage regulation threshold make it suitable for charging from alternative power sources, such as solar panel or inductive charging pad. The integrated circuit has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10 hour safety timer. The bq24210 battery is charged in three phases conditioning, constant current and constant voltage. In all charge phases, an internal control loop monitors the IC junction temp and reduces the charge current if an internal temperature threshold is exceeded.
  • BQ24210 has 800mA current, single input, single cell Li Ion battery solar charger with power path
  • Resistor programmable setting for charge current and input voltage dynamic power management
  • LED Indication for status
  • Test points for key signals available for testing purpose, easy probe hook-up
  • Jumpers available and it's easy to change setting

Applications

Portable Devices, Alternative Energy, Audio

Warnings

It is important to operate this EVM within the input voltage range of 4.5V to 7.3V and the output voltage range of 0V to 4.2V. Exceeding the specified input range may cause damage to the EVM.

Product Information


:
Power Management - Battery

:
Battery Charger

:
BQ24210

:
Texas Instruments

:
Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 7/12/20

Notify me when back in stock

$117.46 ( $135.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $117.46 ($135.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.