You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ27421EVM-G1A - 

Evaluation Board, BQ27421-G1 System Side Battery Fuel Gauge, Current Sense Resistor New

BQ27421EVM-G1A - Evaluation Board, BQ27421-G1 System Side Battery Fuel Gauge, Current Sense Resistor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ27421EVM-G1A
Order Code:
3125346

Product Overview

The BQ27421EVM-G1A is an Evaluation Module for for evaluate the operation and performance of BQ27421 system-side battery fuel (Gas) gauge. The board includes one BQ27421 circuit module with an integrated current-sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable and Windows™-based PC software is needed when using this EVM. The circuit module includes one BQ27421 integrated circuit and all other onboard components necessary to monitor and predict capacity for a system-side fuel gauge solution. The circuit module connects directly across the battery pack. With the EV2300 or EV2400 interface board and software, the user can read the BQ27421 data registers, program the chipset for different configurations, log cycling data for further evaluation and evaluate the overall functionality of the BQ27421 solution under different charge and discharge conditions.
  • Populated circuit module for quick setup and evaluation
  • Downloadable software that can be used for data logging and analysis

Applications

Test & Measurement, Industrial

Product Information

:
Power Management - Battery
:
Fuel Gauge
:
BQ27421-G1
:
Texas Instruments
:
Eval Board BQ27421-G1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$191.25 ( $219.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $191.25 ($219.94)