You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC-DEBUGGER - 

Debugger And Programmer, Supports CCxxxx 8051 SoC, IAR Embedded Workbench

CC-DEBUGGER - Debugger And Programmer, Supports CCxxxx 8051 SoC, IAR Embedded Workbench

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC-DEBUGGER
Order Code:
3009896

Product Overview

The CC Debugger is a small programmer and debugger for the TI Low Power RF System-on-Chips. It can be used together with IAR Embedded Workbench for 8051 (version 7.51A or later) for debugging and SmartRF Flash Programmer for Flash programming. The CC Debugger can also be used for controlling selected devices from SmartRF Studio.
  • CC Debugger is a small programmer and debugger for the TI Low Power RF System-on-Chips
  • Used with IAR Embedded Workbench
  • CC Debugger supports all RF System-on-Chips except: CC1010, CC430 (which uses the MSP-FET430UIF)
  • CC Debugger can also be used for controlling selected devices from SmartRF Studio

Applications

Embedded Design & Development

Contents

CC Debugger, Mini USB cable, 10 pin flat cable with 2x5 2.54mm connector, 10 pin flat cable with 2x5 1.27mm connector, Converter board 2.54mm-1.27mm connector, Documentation

Product Information


:
Debugger / Programmer

:
-

:
8051

:
80C51

:
CC Debugger, Mini USB Cable, 10-Pin Flat Cable, Converter Board, Documentation

:
Supports CCxxxx 8051 SoC, works with IAR Embedded Workbench, Debugging and SmartRF Flash Programmer

:
-

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

374 total stock globally Need more?

374 available for 4 - 5 business days delivery

$119.82 ( $137.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $119.82 ($137.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.