You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC2400DK - 

RF TXRX, 2.4GHZ, DEV KIT

CC2400DK - RF TXRX, 2.4GHZ, DEV KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2400DK
Order Code:
1248470

Product Overview

The CC2400DK is a development kit for CC2400 single chip RF transceiver provides a highly integrated, flexible low cost solution for applications using the worldwide unlicensed 2.4GHz frequency band. The development kit is a powerful and flexible tool specifically designed to make it easy for the user to evaluate the RF performance of the CC2400 and to minimize the time spent on evaluation. The development Kit includes two evaluation boards and two evaluation modules. The evaluation modules contain the CC2400 chip and required external components. The evaluation board serves as a motherboard for the evaluation modules. The evaluation board provides a USB port, a serial port, buttons, LEDs, voltage regulator, configuration jumpers and connectors to make it easy to interface the CC2400 with the SmartRF Studio software and various test equipment.
  • True single chip 2.4GHz RF transceiver with baseband modem
  • It performs RF measurements using SmartRF Studio that suit the intended application
  • 10Kbps, 250Kbps and 1Mbps over the air data rates
  • Easy to use software for generating the CC2400 configuration data
  • FIFO allows bursting of data
  • I/Q direct up conversion transmitter
  • No external RF switch/filter needed

Applications

Consumer Electronics, RF Communications, Communications & Networking, Wireless, Audio, Hobby & Education

Contents

Two Evaluation Boards (CC2400EB), two Evaluation Modules (CC2400EM), one Quick Start instructions, two Antennas (50R, quarter-wave monopole, SMA male), four SMA to BNC adapters, two USB cables, one CC2400 sample kit

Product Information

:
Texas Instruments
:
CC2400
:
Wireless Connectivity
:
RF Transceiver
:
2x Evaluation Boards, Evaluation Modules, Quick Start instructions, Antenna
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$999.48 ( $1,149.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $999.48 ($1,149.40)