You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CC2530EMK .

Evaluation Kit, System-on-Chip (SoC), ZigBee, CC2530

TEXAS INSTRUMENTS CC2530EMK .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2530EMK .
Order Code:
1752229

Product Overview

The CC2530 Evaluation Module Kit contains two CC2530 evaluation modules, which can be used either as standalone modules (requires external power) or connected to e.g. the SmartRF05EB Evaluation Boards (not included in kit) for full control from the PC. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2530 RF IC. The CC2530 RF SoC enables both consumer and industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation.
  • Can be used either as standalone modules or connected to the Smart RF05EB Evaluation Boards
  • Used as a reference module for prototyping and for verifying the performance of CC2530 RF IC
  • CC2530 RF SoC enables both consumer and industrial grade applications
  • While configuring SmartRF05EB for best performance, it is recommended to turn off RS-232 interface
  • The CC2530 is a true system-on-chip (SoC) solution for IEEE 802.15.4, Zigbee and RF4CE applications
  • IR generation circuitry
  • AES security coprocessor
  • Battery monitor and temperature sensor
  • Very few external components
  • Suitable for systems targeting compliance with world wide Radio frequency regulations

Applications

Wireless, Communications & Networking, Building Automation, Lighting, Industrial, Consumer Electronics, Medical, Sensing & Instrumentation

Contents

2 x CC2530EM Evaluation Modules, 2 x 2.4 GHz Antennas, Documentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Communication & Networking

:
Texas Instruments

:
CC2530

:
System-on-Chip (SoC)

:
2x CC2530EM Evaluation Modules, 2x 2.4 GHz Antenna, Documents
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
1 total stock globally

1 AU stock available for next business day delivery

Available until stock is exhausted

$233.02 ( $267.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $233.02 ($267.97)