You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CC2530F256RHAR

RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, DSSS, 2V to 3.6V, 4.5dBm Out/-97dBm In, VQFN-40

New

TEXAS INSTRUMENTS CC2530F256RHAR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2530F256RHAR
Order Code:
3124309

Product Overview

The CC2530F256RHAR is a second generation true System-on-chip (SoC) solution for IEEE 802.15.4, ZigBee and RF4CE applications. It enables robust network nodes to be built with very low total bill-of-material costs. The CC2530 combines the excellent performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8kB RAM and many other powerful features. The SoC comes with 256kB of flash memory and has various operating modes, making it highly suited for systems where ultralow-power consumption is required. Short transition times between operating modes further ensure low energy consumption. Combined with the industry-leading and golden-unit-status ZigBee protocol stack (Z-Stack) from Texas Instruments, the SoC provides a robust and complete ZigBee solution.
  • 2.4GHz IEEE 802.15.4 Compliant RF transceiver
  • Excellent receiver sensitivity and robustness to interference
  • Very few external components
  • Only a single crystal needed for asynchronous networks
  • 8kB RAM with retention in all power modes
  • Hardware debug support
  • Powerful five-channel DMA
  • Integrated high-performance op-amp and ultralow-power comparator
  • IR generation circuitry
  • AES Security coprocessor
  • Two powerful USARTs with support for several serial protocols
  • Green product and no Sb/Br

Applications

Lighting, Industrial, RF Communications, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.394GHz

:
2.507GHz

:
DSSS

:
20.5mA

:
33.5mA

:
VQFN

:
40Pins

:
2V

:
3.6V

:
250Kbps

:
4.5dBm

:
-97dBm

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$7.88 ( $9.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.88 ($9.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.28 ($8.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --