You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CC2538SF53RTQT

RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, 2V to 3.6V, 7dBm Out/-97dBm In, QFN-56

TEXAS INSTRUMENTS CC2538SF53RTQT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2538SF53RTQT
Order Code:
3124313

Product Overview

The CC2538SF53RTQT is a powerful ideal wireless microcontroller System-on-chip (SoC) for 2.4GHz IEEE 802.15.4-2006 and ZigBee applications. The device combines a powerful ARM Cortex-M3-based MCU system with up to 32kB on-chip RAM and up to 512kB on-chip flash with a robust IEEE 802.15.4 radio. This enables the device to handle complex network stacks with security, demanding applications and over-the-air download. Thirty-two GPIOs and serial peripherals enable simple connections to the rest of the board. The powerful hardware security accelerators enable quick and efficient authentication and encryption while leaving the CPU free to handle application tasks. The multiple low-power modes with retention enable quick start-up from sleep and minimum energy spent to perform periodic tasks. For a smooth development, the CC2538 includes a powerful debugging system and a comprehensive driver library.
  • Supports on-chip over-the-air upgrade (OTA)
  • Supports dual ZigBee application profiles
  • cJTAG and JTAG Debugging
  • Future Proof AES-128/256, SHA2 hardware encryption engine
  • Battery monitor and temperature sensor
  • Robust device for industrial operation up to 125°C
  • Few external components
  • Only a single crystal needed for asynchronous networks
  • Reference design certified under FCC and ETSI regulations
  • Code composer Studio™
  • IAR Embedded Workbench® for ARM
  • SmartRF™ Studio
  • SmartRF Flash programmer
  • Green product and no Sb/Br

Applications

Lighting, Building Automation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.394GHz

:
2.507GHz

:
-

:
24mA

:
34mA

:
QFN

:
56Pins

:
2V

:
3.6V

:
250Kbps

:
7dBm

:
-97dBm

:
-40°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

33 total stock globally Need more?

33 delivery in 5-8 working days from our UK warehouse

$15.04 ( $17.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.04 ($17.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $14.94 ($17.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --