You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CC2591RGVT

IF Transmitter, 2.4GHz to 2.4835GHz, 112mA/22dBm Output, 2V to 3.6V Supply, QFN-16

TEXAS INSTRUMENTS CC2591RGVT
TEXAS INSTRUMENTS CC2591RGVT
TEXAS INSTRUMENTS CC2591RGVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2591RGVT
Order Code:
3009100

Product Overview

The CC2591RGVT is a 2.4GHz Extender for use with ISM band systems. The high-performance RF front end for low-power and low-voltage 2.4GHz wireless applications. The device is a range extender for all existing and future 2.4GHz low-power RF transceivers, transmitters and system-on-chip products from TI. CC2591 increases the link budget by providing a power amplifier for increased output power and an LNA with low noise figure for improved receiver sensitivity. The device contains PA, LNA, switches, RF-matching and balun for simple design of high-performance wireless applications.
  • Output power up to 22dBm
  • Digital control of LNA gain by HGM pin
  • 100nA in Power down
  • Low transmit current consumption
  • 3.4mA for high-gain mode, 1.7mA for low-gain mode Low-receive current consumption
  • 4.8dB LNA Noise figure, including T/R switch and external antenna match

Applications

RF Communications, Wireless, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4GHz

:
2.4835GHz

:
-

:
-

:
112mA

:
QFN

:
16Pins

:
2V

:
3.6V

:
20.6dBm

:
-

:
2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 21/06/21

Notify me when back in stock

$9.04 ( $10.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.04 ($10.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.36 ($9.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --