You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD4042BE .
Latch, CD4042, D Type, Differential, 40 ns, 6.8 mA, DIP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4042BE .
- Order Code:
- 1470893
- Product Range
- CD4000 LOGIC Series
Product Range Selector (CD4000 LOGIC Series)
See all from this product rangeProduct Overview
- Clock polarity control
- Q and Q\ outputs
- Common clock
- Low power TTL compatible
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CD4042
- :
- D Type
- :
- Differential
- :
- 40ns
- :
- 6.8mA
- :
- DIP
- :
- 16Pins
- :
- 3V
- :
- 18V
- :
- 4bit
- :
- CD4000
- :
- 4042
- :
- -55°C
- :
- 125°C
- :
- CD4000 LOGIC Series
- :
- -
- :
- -
Technical Docs (0)
197 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/02/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.895 ($1.03) | ( ) |
10+ | $0.71 ($0.82) | ( ) |
100+ | $0.568 ($0.65) | ( ) |
500+ | $0.447 ($0.51) | ( ) |
1000+ | $0.345 ($0.40) | ( ) |
2500+ | $0.316 ($0.36) | ( ) |
5000+ | $0.295 ($0.34) | ( ) |
10000+ | $0.274 ($0.32) | ( ) |
Pricing is unavailable. Please contact customer services.