You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC161S997EVM

Evaluation Board, Digital to Analog Converter, 16-Bit, DAC161S997

TEXAS INSTRUMENTS DAC161S997EVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC161S997EVM
Order Code:
3009847

Product Overview

The DAC161S997EVM is an evaluation module for DAC161S997, a very low power 16bit ΣΔ digital to analog converter (DAC) for transmitting an analog output current over an industry standard 4mA to 20mA current loop. The DAC161S997 has a simple four wire SPI for data transfer and configuration of the DAC functions. To reduce power and component count in compact loop powered applications, the DAC161S997 contains an internal ultra low power voltage reference and an internal oscillator. The low power consumption of the DAC161S997 results in additional current being available for the remaining portion of the system. This board is designed as a 2-wire loop powered transmitter. It has a MSP430G2553 MCU which comes preloaded with a firmware which communicates with PC Software and can read/write DAC register according to the user input on PC software. Board also provides Isolation between PC and the MCU+DAC.
  • Two wire loop powered configuration along with MCU helps prototyping remote sensor transmitter
  • Isolated USB interface to PC
  • Can be used with PC software or as a standalone transmitter
  • Hardware configurable Error o/p current
  • JTAG and GPIO header of MSP430
  • 16 bit resolution
  • Very low supply current of 100µA
  • Pin programmable power up condition
  • Simple HART modulator interfacing

Applications

Automation & Process Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
DAC161S997

:
Data Converter

:
DAC

:
Eval Board DAC161S997

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

1 total stock globally Need more?

1 available for 5 - 8 business days delivery

$99.71 ( $114.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.71 ($114.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --