You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DCP485-P - 

Serial Converter, RS232 to RS485, DIN Rail

DCP485-P - Serial Converter, RS232 to RS485, DIN Rail

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DATAFORTH DATAFORTH
Manufacturer Part No:
DCP485-P
Order Code:
3004946
Technical Datasheet:
DCP485-P   Datasheet
See all Technical Docs

Product Information

:
RS-232
:
RS-485
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DCP485-P is a fully isolated DIN Rail RS-232 to RS-485 Converter offers a complete electrical isolation barrier and heavy duty electrical surge protectors. Isolation is provided by optical couplers and a transformer isolated DC-to-DC converter. The RS-232 connection is through male or female EIA 9-pin D-sub connectors or a 3-wire RS-232 connection can be made through convenient pluggable screw terminals. The RS-485 connections are made through convenient pluggable solder-less screw terminals. The device is designed for full duplex operation over two wire pairs. Outputs are tri-state, allowing multi-dropping of up to 32 units over one pair. The RS-232 interface includes request to send (RTS) and data terminal ready (DTR) either of which can be used via DIP switches to enable the RS-485 transmitter.
  • Complete isolation with optical couplers and transformer-coupled dc-to-dc converter
  • Industrial surge protection devices and 15kv ESD protected RS-232 inherent
  • RTS, DTR or auto RS-485 transmitter control
  • Tri-state outputs for multi-drop applications, up to 32 devices
  • Selection of connectors
  • Pluggable solder-less screw terminal field connections
  • Four LED diagnostic indicators
  • 38.4kbps (baud) at 1mile (1.6km), 115.2kbps (baud) at 0.8mile (1.3km)

Applications

Communications & Networking

Related Searches

No Longer Manufactured

$456.56 ( $525.04 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $456.56 ($525.04)