You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DK-LM3S9B96-FS8 - 

9B96, MEMORY EXPANSION BOARD

DK-LM3S9B96-FS8 - 9B96, MEMORY EXPANSION BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DK-LM3S9B96-FS8
Order Code:
1823872

Product Overview

The DK-LM3S9B96-FS8 is a Stellaris flash and SRAM memory expansion board for development kits. This memory expansion board is designed to connect directly to the external peripheral interface port of the Stellaris LM3S9B96 (or DK-LM3S9D96) microcontroller and provides external flash memory, SRAM memory, and a liquid crystal display controller interface in addition to demonstrating ease of use in connecting multiple external memories and peripherals via the Stellaris MCU's flexible EPI configured in host bus eight address/data multiplexed mode. The expansion board provide a complete platform for evaluating the LM3S9000 series of Stellari microcontrollers, featuring extensive connectivity options such as 10/100 Ethernet, controller area network, universal serial bus full speed on the go, and inter IC sound. The flash and SRAM memory expansion board quickstart application displays JPEG images from the board's flash and SRAM to the DK-LM3S9x96's 3.5inch col VGA LCD touchscreen display.
  • Connects directly to the EPI header on the DK-LM3S9B96
  • 8MB of flash memory
  • 1MB of SRAM memory
  • Memory mapped LCD I/F for improved LCD performance
  • 1Kb of I2C memory for storing configuration data
  • Power LED indicator
  • CD containing documentation, quickstart guide, StellarisWare Graphics and example source code

Applications

Communications & Networking, Hobby & Education, Medical, Test & Measurement, Security, Lighting, Sensing & Instrumentation, Consumer Electronics, Building Automation

Contents

Stellaris DK-LM3S9B96-FS8 memory expansion board, Snap-in nylon board standoffs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 9000
:
ARM
:
Cortex-M3
:
LM3S
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$111.78 ( $128.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $111.78 ($128.55)