You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV11873EVM

Evaluation Module, DRV11873 3-Phase Sensor Less BLDC Motor Controller, 12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV11873EVM
Order Code:
3009795

Product Overview

The DRV11873EVM is a complete solution for evaluating the DRV11873 BLDC motor driver. The DRV11873 is a three phase, sensorless motor driver with integrated power MOSFETs with drive current capability up to 1.5A continuous and 2A peak. It is specifically designed for low noise and low external component count fan motor drive applications. It has built in over current protection with no external current sense resistor needed. The evaluation module includes a TLC555 timer configured to supply a PWM to the DRV11873, a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM, a jumper on the FG pin to allow the use of an external pull up resistor and a jumper on the RD pin to indicate that the motor has entered a lock protection state. The evaluation module also has a jumper on the FR pin to select forward or reverse and a jumper on the FS pin to vary for high or low speed motor applications. Power can be provided externally up to 16V through the power header.
  • 4V to 16V supply voltage range
  • Allows user to spin their motor in two easy steps, attach power and attach motor
  • PWM and FG connect pins allow for optional closed loop MCU control
  • Fully protected and robust solution
  • FG and RD open drain output
  • 5V LDO for external use
  • Sensorless proprietary BMEF control scheme
  • 150° commutation
  • Over current protection with adjustable limit through external resistor

Applications

Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BLDC Motor

:
Texas Instruments

:
Power Management - Motor Control

:
DRV11873

:
Evaluation Board DRV11873

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2 total stock globally Need more?

2 available for 4 - 5 business days delivery

$56.15 ( $64.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $56.15 ($64.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.