You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV2603EVM-CT . - 

Evaluation Kit, DRV2603 ERM/LRA Haptic Driver, Control ERM & LRA Actuators

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV2603EVM-CT .
Order Code:
2211934

Product Overview

The DRV2603EVM-CT is a complete demo and evaluation platform for the DRV2603. The DRV2603 is a haptic driver designed to control linear resonant actuators (LRA) and eccentric rotating mass (ERM) motors. The DRV2603 provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, simplified control signalling, quick device startup, and auto resonance frequency tracking. The kit includes a microcontroller, linear actuator, eccentric rotating mass motor, samples waveforms and capacitive touch buttons which can be used to completely demonstrate and evaluate the DRV2603.
  • DRV2603 can be used as a demonstration or evaluation tool
  • DRV2603 is designed to control linear resonant actuators, eccentric rotating mass motors
  • Complete evaluation kit including actuator and capacitive buttons
  • Includes programmable MSP430 with sample haptic waveforms
  • Linear resonant actuators auto resonance detection

Applications

Consumer Electronics, Portable Devices

Contents

DRV2603EVM-CT Demo and Evaluation board, Mini-USB Cable, Code Composer Studio (CCS) or IAR Embedded Workbench IDE for MSP430; EZ430-F2013, MSP430 LaunchPad (MSP-EXP430G2), or MSP430-FET430UIF hardware programming tool, DRV2603EVM-CT Firmware

Product Information

:
Haptic Driver
:
Texas Instruments
:
Motor Control
:
DRV2603
:
Evaluation Board DRV2603, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

Available until stock is exhausted

1 available for 4 - 5 business days delivery
$196.08 ( $225.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $196.08 ($225.49)