You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRV2700RGPT - 

Operational Amplifier, 1 Amplifier, 550 kHz, 600 V/ms, 3V to 5.5V, VQFN, 20 Pins New

DRV2700RGPT - Operational Amplifier, 1 Amplifier, 550 kHz, 600 V/ms, 3V to 5.5V, VQFN, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV2700RGPT
Order Code:
3116964

Product Overview

The DRV2700RGPT is a single-chip Piezo Driver with an integrated 105V boost switch, integrated power diode and integrated fully-differential amplifier. This versatile device is capable of driving both high-voltage and low-voltage piezoelectric loads. The input signal can be either differential or single-ended and AC or DC coupled. The device supports four GPIO-controlled gains of 28.8/34.8/38.4/40.7dB. The boost voltage is set using two external resistors. The boost current-limit is programmable through the R(REXT) resistor. The boost converter architecture does not allow the demand on the supply current to exceed the limit set by the R(REXT) resistor which allows the user to optimize the device circuit for a given inductor based on the desired performance requirements. Additionally, this boost converter is based on a hysteretic architecture to minimize switching losses and therefore increase efficiency. Thermal overload protection prevents the device from damage when overdriven.
  • Differential or single-ended output
  • Low-voltage control
  • AC and DC output control
  • Adjustable current-limit
  • Integrated power FET and diode
  • 1.5ms Fast start-up time
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
550kHz
:
600V/ms
:
3V to 5.5V
:
VQFN
:
20Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

250 will be available for delivery on 21/09/19

More stock available week commencing 9/12/19

Contact me when back in stock

$8.75 ( $10.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.75 ($10.06)
  ( )
10+ $7.86 ($9.04)
  ( )
100+ $6.43 ($7.39)
  ( )
250+ $6.03 ($6.93)
  ( )
500+ $5.49 ($6.31)
  ( )
1000+ $4.74 ($5.45)