You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8870EVM - 

Evaluation Board, DRV8870 H-Bridge PWM Motor Driver, 6.5V - 45V Operating Voltage New

DRV8870EVM - Evaluation Board, DRV8870 H-Bridge PWM Motor Driver, 6.5V - 45V Operating Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8870EVM
Order Code:
3125519

Product Overview

The DRV8870EVM is a DRV8870 H-bridge PWM motor driver evaluation module. The DRV8870EVM is a complete solution for evaluating the DRV8870 brushed motor driver. It includes a voltage regulator to create 5V and a TLC555 timer configured to supply a PWM input to the DRV8870. The EVM also includes a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM and a second potentiometer to set the chopping current value. Jumpers are provided to configure each input to a logic low, logic high, PWM, or to allow user control of the inputs. Test points are provided for ease of monitoring the input and output signals. The DRV8870EVM only requires connections to the motor and power supply to operate.
  • 6.5V to 45V operating supply voltage range
  • On board 5V regulator
  • Adjustable PWM duty cycle
  • Adjustable current regulation

Applications

Motor Drive & Control, Consumer Electronics

Product Information

:
PWM Motor Driver
:
Texas Instruments
:
Motor Control
:
DRV8870
:
Eval Board DRV8870
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$96.55 ( $111.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $96.55 ($111.03)