You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS80PCI402SQE/NOPB

PCI & PCIe Device, PCI Express Repeater/Equalizer, PCIe 1.0 2.0 3.0, 2.375V to 3.6V Supply, WQFN-54

TEXAS INSTRUMENTS DS80PCI402SQE/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS80PCI402SQE/NOPB
Order Code:
3009586

Product Overview

The DS80PCI402SQE/NOPB is a 2.5/5/8Gbps 4 Lane PCI Express Repeater with equalization and de-emphasis. The low-power repeater with 4-stage input equalization and an output de-emphasis driver to enhance the reach of PCI-Express serial links in board-to-board or cable interconnects. This device is ideal for x4 (or lower) PCI-Express configuration and it automatically detects and adapts to Gen-1, Gen-2 and Gen-3 data rates for easy system upgrade. DS80PCI402 offers programmable transmit de-emphasis (up to 12dB), transmit VOD (up to 1300mVp-p) and receive equalization (up to 36dB) to enable longer distance transmission in lossy copper cables (10 m or more) or backplanes (40 inches or more) with multiple connectors. The receiver can open an input eye that is completely closed due to inter-symbol interference (ISI) introduced by the interconnect medium.
  • Seamless support for Gen-3 transmit FIR handshake
  • Receiver EQ (up to 36dB), transmit de-emphasis (up to 12dB)
  • 0.8 to 1.3Vp-p (pin mode) Adjustable transmit VOD
  • 0.2 UI of Residual deterministic jitter at 8Gbps after 40 inches of FR4 or 10m 30AWG PCIe cable
  • 65mW/Channel Low power dissipation with ability to turn off unused channels
  • Automatic receiver detect (hot-plug)
  • Pins/SMBus/direct-EEPROM load multiple configuration modes
  • ±5kV HBM ESD rating
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PCI Express Repeater / Equalizer

:
PCIe 1.0, PCIe 2.0, PCIe 3.0

:
WQFN

:
54Pins

:
2.375V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 14/06/21

Notify me when back in stock

$19.85 ( $22.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.85 ($22.83)