You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EKC-LM3S6965

6965, CODESOURCERY, EVALUATION KIT

EKC-LM3S6965 - 6965, CODESOURCERY, EVALUATION KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EKC-LM3S6965
Order Code:
1494126

Product Overview

Stellaris LM3S6965 Evaluation Kit provides a compact and versatile evaluation platform for Ethernet enabled Stellaris ARM Cortex M3 based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller based target board. The evaluation kit uses the LM3S6965 microcontroller's fully integrated 10/100 Ethernet controller to demonstrate an embedded web server. The kit is also compatible with high-performance external JTAG debuggers. This evaluation kit enables quick evaluation, prototype development and creation of application specific designs for Ethernet networks. The kit also includes extensive source-code examples, allowing user to start building C code applications quickly.
  • LM3S6965 CAN Evaluation Board
  • Stellaris LM3S6965 microcontroller with fully integrated 10/100 (MAC+PHY) Ethernet controller
  • Simple setup: USB cable provides serial communication, debugging and power
  • OLED graphics display with 128 x 64 pixel resolution and 16 shades of monochromatic colour
  • User LED, navigation switches and select pushbuttons
  • Magnetic speaker
  • All LM3S2965 and LM3S2110 I/O available on labelled break-out pads
  • Standard ARM 20 pin JTAG debug connector with input and output modes
  • MicroSD Card Slot
  • Retracting Ethernet cable, USB cable and JTAG cable

Applications

Industrial, Test & Measurement, Building Automation, Hobby & Education, Medical, Sensing & Instrumentation, Security, System Monitoring, System Monitoring

Contents

Evaluation Board, Retracing Ethernet Cable, USB, 20 pin JTAG/SWD Cable, Documentation CD

Product Information


:
Texas Instruments

:
32bit

:
Stellaris 6000

:
ARM

:
Cortex-M3

:
LM3S

:
Evaluation Board, Retracting Ethernet Cable, USB, 20-pin JTAG/SWD Cable, Documentation CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

$114.42 ( $131.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $114.42 ($131.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.