You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EKC-LM3S6965 - 

6965, CODESOURCERY, EVALUATION KIT

EKC-LM3S6965 - 6965, CODESOURCERY, EVALUATION KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EKC-LM3S6965
Order Code:
1494126

Product Overview

Stellaris LM3S6965 Evaluation Kit provides a compact and versatile evaluation platform for Ethernet enabled Stellaris ARM Cortex M3 based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller based target board. The evaluation kit uses the LM3S6965 microcontroller's fully integrated 10/100 Ethernet controller to demonstrate an embedded web server. The kit is also compatible with high-performance external JTAG debuggers. This evaluation kit enables quick evaluation, prototype development and creation of application specific designs for Ethernet networks. The kit also includes extensive source-code examples, allowing user to start building C code applications quickly.
  • LM3S6965 CAN Evaluation Board
  • Stellaris LM3S6965 microcontroller with fully integrated 10/100 (MAC+PHY) Ethernet controller
  • Simple setup: USB cable provides serial communication, debugging and power
  • OLED graphics display with 128 x 64 pixel resolution and 16 shades of monochromatic colour
  • User LED, navigation switches and select pushbuttons
  • Magnetic speaker
  • All LM3S2965 and LM3S2110 I/O available on labelled break-out pads
  • Standard ARM 20 pin JTAG debug connector with input and output modes
  • MicroSD Card Slot
  • Retracting Ethernet cable, USB cable and JTAG cable

Applications

Industrial, Test & Measurement, Building Automation, Hobby & Education, Medical, Sensing & Instrumentation, Security, System Monitoring, System Monitoring

Contents

Evaluation Board, Retracing Ethernet Cable, USB, 20 pin JTAG/SWD Cable, Documentation CD

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 6000
:
ARM
:
Cortex-M3
:
LM3S
:
Evaluation Board, Retracting Ethernet Cable, USB, 20-pin JTAG/SWD Cable, Documentation CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$104.82 ( $120.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $104.82 ($120.54)