You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EKK-LM3S811

LM3S811, ICDI, KEIL TOOL, EVAL KIT

EKK-LM3S811 - LM3S811, ICDI, KEIL TOOL, EVAL KIT
EKK-LM3S811 - LM3S811, ICDI, KEIL TOOL, EVAL KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EKK-LM3S811
Order Code:
1494129

Product Overview

EKK-LM3S811 is an Evaluation Kit for LM3S811 with Keil Tools. The Stellaris LM3S811 Evaluation Board is both a compact and versatile evaluation platform for the Stellaris LM3S811 ARM Cortex-M3 based microcontroller and an In-Circuit Debug Interface (ICDI) for any Stellaris microcontroller based target board. This board allows users to evaluate, prototype and create application-specific designs. This is a Stellaris Development and Evaluation Kits which provides low-cost way to start designing with Stellaris microcontrollers using Keil's Real View Microcontroller Development Kit (MDK) for ARM controllers. The boards can function as either a complete evaluation target or as a debugger interface to any external Stellaris device.
  • LM3S811 Evaluation Board
  • 50MHz Stellaris LM3S811 ARM Cortex-M3 based microcontroller
  • 96 x 16 pixel OLED display
  • User programmable push button and LED
  • Convenient reset push button and power indicator LED
  • Thumbwheel potentiometer input to the on-chip ADC
  • Serial in-circuit debug interface over USB
  • Stellaris Peripheral Driver Library, which provides a easy way for programming MCU
  • Evaluation version of the Keil Real View MDK software tool
  • A serial in-circuit debug interface for any Stellaris microcontroller based target board

Applications

Industrial, Communications & Networking, Test & Measurement, Medical, Security, Building Automation, Sensing & Instrumentation

Contents

Stellaris LM3S811 Evaluation Board, USB cable, 20 pin JTAG/SWD target cable, Evaluation Kit CD containing: Evaluation version of the software tools, Complete Documentation, Quick start guide and source code, StellarisWare software including peripheral driver library and example source code

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
Stellaris X00

:
ARM

:
Cortex-M3

:
LM3S

:
Evaluation Board, USB Cable, 20-pin JTAG/SWD Target Cable, CD Include Complete Documentation

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Manufactured

$76.46 ( $87.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $76.46 ($87.93)