You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EKK-LM3S811 - 

LM3S811, ICDI, KEIL TOOL, EVAL KIT

EKK-LM3S811 - LM3S811, ICDI, KEIL TOOL, EVAL KIT
EKK-LM3S811 - LM3S811, ICDI, KEIL TOOL, EVAL KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EKK-LM3S811
Order Code:
1494129

Product Overview

EKK-LM3S811 is an Evaluation Kit for LM3S811 with Keil Tools. The Stellaris LM3S811 Evaluation Board is both a compact and versatile evaluation platform for the Stellaris LM3S811 ARM Cortex-M3 based microcontroller and an In-Circuit Debug Interface (ICDI) for any Stellaris microcontroller based target board. This board allows users to evaluate, prototype and create application-specific designs. This is a Stellaris Development and Evaluation Kits which provides low-cost way to start designing with Stellaris microcontrollers using Keil's Real View Microcontroller Development Kit (MDK) for ARM controllers. The boards can function as either a complete evaluation target or as a debugger interface to any external Stellaris device.
  • LM3S811 Evaluation Board
  • 50MHz Stellaris LM3S811 ARM Cortex-M3 based microcontroller
  • 96 x 16 pixel OLED display
  • User programmable push button and LED
  • Convenient reset push button and power indicator LED
  • Thumbwheel potentiometer input to the on-chip ADC
  • Serial in-circuit debug interface over USB
  • Stellaris Peripheral Driver Library, which provides a easy way for programming MCU
  • Evaluation version of the Keil Real View MDK software tool
  • A serial in-circuit debug interface for any Stellaris microcontroller based target board

Applications

Industrial, Communications & Networking, Test & Measurement, Medical, Security, Building Automation, Sensing & Instrumentation

Contents

Stellaris LM3S811 Evaluation Board, USB cable, 20 pin JTAG/SWD target cable, Evaluation Kit CD containing: Evaluation version of the software tools, Complete Documentation, Quick start guide and source code, StellarisWare software including peripheral driver library and example source code

Product Information

:
Texas Instruments
:
32bit
:
Stellaris X00
:
ARM
:
Cortex-M3
:
LM3S
:
Evaluation Board, USB Cable, 20-pin JTAG/SWD Target Cable, CD Include Complete Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$74.44 ( $85.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $74.44 ($85.61)