You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EKT-LM3S3748 - 

Evaluation Kit, Stellaris LM3S3748 ARM Cortex-M3 MCU, USB Host/Device, LCD Graphics Display

EKT-LM3S3748 - Evaluation Kit, Stellaris LM3S3748 ARM Cortex-M3 MCU, USB Host/Device, LCD Graphics Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EKT-LM3S3748
Order Code:
1566968

Product Overview

The EKT-LM3S3748 is a Stellaris LM3S3748 USB host/device evaluation kit with Code Red Technologies Tools, which is a compact and versatile evaluation platform for the Stellaris LM3S3748 ARM Cortex-M3 based microcontroller. The evaluation board design highlights the LM3S3748 microcontroller's key features including a USB 2.0 full speed (12Mbps) host/device controller, analog to digital Converter (ADC), and serial interfaces. The LM3S3748 EVB has connectors for both embedded USB Host and USB Device operation, allowing a range of USB application options to be evaluated. In USB Device mode, a small switch selects between bus powered and self powered options. Four ADC signals are paired as two differential channels to implement a 1MS/s oscilloscope application on the LCD display. The oscilloscope feature set includes USB Host and Device connectivity as well as SD card support. The EVB may be used either as an evaluation platform or as a low cost in circuit debug interface (ICDI).
  • Stellaris LM3S3748 microcontroller
  • Two channel oscilloscope demo application
  • USB host and device connectors
  • Bus powered or self powered
  • Simple setup, USB cable provides serial communication, debugging, and power
  • Colour LCD graphics display with 128 x 128 pixel resolution
  • User LED, and navigation switch with press to select
  • Standard ARM 20 pin JTAG debug connector with input and output modes
  • LM3S3748 microcontroller I/O available on labelled break out pads
  • DC jack for optional 5V power supply

Applications

Test & Measurement, Communications & Networking, Industrial, Building Automation, Hobby & Education, Automotive, Security, Medical, Sensing & Instrumentation, Embedded Design & Development

Contents

LM3S3748 Evaluation Board, USB cable, 20 pin JTAG/SWD target cable, Evaluation Kit CD containing (Complete documentation, StellarisWare Peripheral Driver Library and example source code, A supported evaluation version Code Red Technologies Red Suite).

Product Information

:
Texas Instruments
:
32bit
:
Stellaris 3000
:
ARM
:
Cortex-M3
:
LM3S
:
Evaluation Board, USB Cables, USB Flash Memory Stick, Four Oscilloscope Test Leads
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$165.59 ( $190.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $165.59 ($190.43)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.